Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEN4DSC36268SS
Newark Part No.51R3001
Product RangeEclipse Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,469.950 |
| 5+ | $2,469.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2,469.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4DSC36268SS
Newark Part No.51R3001
Product RangeEclipse Series
Technical Datasheet
Enclosure TypeDisconnect
Enclosure Material304 Stainless Steel
External Height - Metric914mm
External Width - Metric660mm
External Depth - Metric203mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial36"
External Width - Imperial26"
External Depth - Imperial8"
Product RangeEclipse Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
914mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
36"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
660mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
26"
Product Range
Eclipse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate