Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $738.110 |
| 5+ | $721.460 |
| 10+ | $710.350 |
Price for:Each
Minimum: 1
Multiple: 1
$738.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHCT363011H
Newark Part No.31AJ5205
Product RangeHCT Series
Enclosure TypeTransformer
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric762mm
External Depth - Metric279mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial36"
External Width - Imperial30"
External Depth - Imperial11"
Product RangeHCT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Transformer
External Height - Metric
914mm
External Depth - Metric
279mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
11"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
30"
Product Range
HCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate