Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHN4FM726012SS
Newark Part No.01T1876
Product RangeHN4 FM SS Series
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14,582.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14,582.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FM726012SS
Newark Part No.01T1876
Product RangeHN4 FM SS Series
Enclosure TypeFloor Mount
Enclosure Material304 Stainless Steel
External Height - Metric1.83m
External Width - Metric1.53m
External Depth - Metric322mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial72.13"
External Width - Imperial60.06"
External Depth - Imperial12.69"
Product RangeHN4 FM SS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Floor Mount
External Height - Metric
1.83m
External Depth - Metric
322mm
Body Color
Natural
External Height - Imperial
72.13"
External Depth - Imperial
12.69"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
1.53m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
60.06"
Product Range
HN4 FM SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate