You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

09185106324

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, SEK 18 Series

09185106324 - Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, SEK 18 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09185106324
Newark Part No.:
96F2721
Product Range
SEK 18 Series
Technical Datasheet:
09185106324   Datasheet
See all Technical Docs

Product Range Selector (SEK 18 Series)

See all from this product range

Product Overview

The 09185XXX324 from Harting are SEK18 straight low profile male header. The number of contacts varies from 6 to 64 pins in solder termination.
  • Contact length is 2.9mm
  • 2.54mm pitch
  • Current rating of 1A
  • Voltage rating of 500V
  • Temperature range from -55°C to 125°C
  • Available in different performance levels

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
10Contacts

:
Through Hole

:
SEK 18 Series

:
Shrouded

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

3,341 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$2.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.65
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange