Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09352200401
Newark Part No.08AK9211
Product RangeHan PushPull (V14) Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 5+ | $17.160 |
| 10+ | $17.160 |
| 25+ | $17.160 |
| 50+ | $17.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09352200401
Newark Part No.08AK9211
Product RangeHan PushPull (V14) Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP65, IP67
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan PushPull (V14) Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Han® PushPull (V14) series RJ45 CAT5 cable side connector meets IEC 60603-7 mating face, IEC 11801, EN 50173-1, IEC 61076-3-117 Variant 14 specifications. It features Au over Ni mating side/Sn over Ni termination side surface (contacts), zinc die-cast material (hood/housing) and nickel plated surface (hood/housing).
- AIDA compliant, PROFINET, straight entry
- IDC termination
- Fully shielded, 360° shielding contact, DNV GL approvals
- 8 contacts and RJ45 coding
- AWG 26/7 to AWG 22/7 stranded, AWG 24/1 to AWG 22/1 solid conductor cross-section
- Wire outer diameter from 0.8mm to 1.6mm
- Transmission characteristics Cat. 6A class EA up to 500MHz
- Limiting temperature range from -40 to +85°C, ≥750 mating cycles
- IP65 and IP67 degree of protection according to IEC 60529, cable diameter from 6.5 to 9.5mm
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65, IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Han PushPull (V14) Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability