Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09451251100
Newark Part No.44J4456
Product RangeHan3A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.510 |
| 5+ | $55.450 |
| 10+ | $53.390 |
| 25+ | $50.670 |
| 50+ | $48.630 |
| 100+ | $46.470 |
Price for:Each
Minimum: 1
Multiple: 1
$57.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451251100
Newark Part No.44J4456
Product RangeHan3A Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP RatingIP65, IP67
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan3A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Contacts
4Contacts
LAN Category
Cat5
IP Rating
IP65, IP67
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
LEDs
Without LED
Product Range
Han3A Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate