You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10330060000 - 

Connector Kit, Wire To Wire, Han 6B Hood, M20 Cable Gland & Han 6E 6Pos+PE Insert, Han-Kit Series

10330060000 - Connector Kit, Wire To Wire, Han 6B Hood, M20 Cable Gland & Han 6E 6Pos+PE Insert, Han-Kit Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
10330060000
Newark Part No.:
30AC7003
Product Range
Han-Kit Series
Technical Datasheet:
10330060000   Datasheet
See all Technical Docs

Product Overview

The 10330060000 is a 6-way Han-Kit® Rectangular Connector Kit made of die-cast aluminum alloy. It features Han® 6E, 6-pin + PE inserts and 18 to 14AWG screw terminals.
  • M20 metal cable gland
  • IP67 Protection rating

Applications

Industrial

Product Information

:
Wire To Wire
:
Han 6B Hood, M20 Cable Gland & Han 6E 6Pos+PE Insert
:
Han-Kit Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 10330060000

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$83.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $83.25
 
10+ $77.45
 
50+ $70.19
 
100+ $66.32
 
250+ $64.38
 
500+ $62.93