You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

73460000005 - 

Development Kit, MICA Basic Ethernet Starter Kit, ARM, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
73460000005
Newark Part No.:
62AC0514
Product Range
MICA IIoT Solutions
Technical Datasheet:
73460000005   Datasheet
See all Technical Docs

Product Information


:
-

:
32bit

:
-

:
ARM

:
-

:
-

:
HARTING IIC MICA Basic, PushPull M12 X-Coded Cable, M12 A-Coded Cable, 12V/1A Power Supply

:
MICA IIoT Solutions

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

HARTING MICA® basic Ethernet starter kit. The MICA® is an extremely robust IoT edge computer hardware/software that is engineered and designed to meet the standards and requirements for critical infrastructures in data centres, automation, oil & gas, industrial automation, facilities and healthcare environments. MICA modular hardware and software design enables IoT architects, Integrators, development engineers and end-users to unleash their systems potential. This is accomplished through a powerful blend of web-based non-proprietary open source architecture. MICA applications include asset tracking, condition monitoring/control and system integration-digital retrofits/migrations of proprietary protocols.
  • 1GHz ARM processor, 4GB eMMC and up to 32GB flash (via micro SD card)
  • MICA® is tested in accordance to IP67 standards providing a modular world class hardware chassis
  • Ethernet (TCP/IP) 10/100 Mbit/s full spec. 802.3 interfaces
  • up to 8 configurable IOs (12/24V)
  • Linux (Kernel 3.x.x) operating system
  • DIN rail mounting kit

Contents

HARTING IIC MICA basic, M12 X coded push pull cable assembly (1m), M12 cable assembly A-cod st/m/1m, Power supply (12V, 1A).

4 In stock

Available in quantity shown

To order more than shown inventory, contact sales

4 in stock for same day shipping
$1,051.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1,206.51
$1,051.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1,161.82
$1,051.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.