You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

73460000006 - 

Development Kit, MICA RFID R-300 Starter Kit, ARM, 32bit, With RFID Tags

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
73460000006
Newark Part No.:
62AC0515
Product Range
MICA IIoT Solutions
Technical Datasheet:
73460000006   Datasheet
See all Technical Docs

Product Information

:
-
:
32bit
:
-
:
ARM
:
-
:
-
:
MICA IIoT Solutions
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Each kit has everything needed for a basic application and is ideal for those starting with IIoT. The HARTING MICA boasts a container-based open architecture so users can easily customize to their specific application well beyond what is included in the kits. This kit contains everything needed for a basic RFID asset tracking application. Inside there are industrial RFID tags, the HARTING MICA RF-R300 reader, two antennas and all the cabling you need. The HARTING MICA is pre-installed with a demo version of the Ha-VIS Middleware, which translates the raw RFID signals formats into modern software frameworks. The demo software is fully functional for a period of 6 hours at a time to allow for a complete evaluation. The modular software design of the new reader gives HARTING the ability to support various communications protocols such as LLRP, OPC UA, or even the implementation of a very powerful middleware functionality based on ALE 1.1 standard of the GS1®.
  • Fast and easy set up, in just under 10 minutes
  • Software and hardware compatibility
  • Power over Ethernet 48 V PoE or 12/24 V DC for quick network deployment
  • Built and Tested in accordance to industry transportation standards for the harshest conditions
  • MICA is tested in accordance to IP67 standards providing a modular world class hardware chassis
  • MICA applications include, Asset Tracking, Condition Monitoring/Control, and System Integration-Digital Retro-fits/migrations of proprietary protocols
  • System performance 1 GHz ARM processor; 1 GB RAM; 4 GB eMMC; up to 32 GB Flash (via Micro SD Card)
  • Transponder protocol EPC Class 1 Gen2 (ISO 18000-6c)
  • UHF RFID antenna connection: 2x RP-TNC connector (50Ohm); reader internally multiplexed Output power max. 0.5W Frequency range 865-928MHz (region configurable)
  • Interfaces Ethernet (TCP/IP) 10/100 Mbit/s; Full Spec. 802.3
  • Diagnosis (LED) 3 LEDs to visualize the device and antenna status
  • Inputs / Outputs up to 8 configurable IOs (12 / 24 V)
  • Performance: Bulk-reading capability up to 100 transponders/s; Max. reading distance up to 5meters, related to the transponder type and environmental conditions
  • Power supply: Power supply 24 V DC (± 5 %) / Power over Ethernet (PoE); Current consumption max. 500 mA
  • Operating system Linux (Kernel 3.x.x)

Applications

Computers & Computer Peripherals, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Radio Frequency Identification (RFID)

Related Searches

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$2,680.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3,076.35
$2,680.91
 
10+ $2,962.41
$2,680.91
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.