Print Page
P65SMT101
SWITCH, ROTARY, 10 POS, BCD, SMD
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.150 |
10+ | $7.760 |
25+ | $7.350 |
50+ | $6.900 |
100+ | $6.630 |
250+ | $6.040 |
500+ | $5.370 |
1000+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTMANN CONCO
Manufacturer Part NoP65SMT101
Newark Part No.17X2147
Technical Datasheet
Product Range-
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage42V
Output CodeBCD
Switching Current200mA
Switch Construction-
Actuator LevelFlushed
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
-
SVHC
No SVHC (17-Jan-2022)
Switch Mounting
Surface Mount
Switching Voltage
42V
Switching Current
200mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate