Print Page
P65THR103L254
SWITCH, ROTARY, 16 POS, HEX, R/A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTMANN CONCO
Manufacturer Part NoP65THR103L254
Newark Part No.17X2152
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $10.360 |
10+ | $9.880 |
25+ | $9.330 |
50+ | $8.780 |
100+ | $8.430 |
250+ | $7.690 |
500+ | $6.830 |
1000+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTMANN CONCO
Manufacturer Part NoP65THR103L254
Newark Part No.17X2152
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage42V
Output CodeHexadecimal
Switching Current200mA
Switch Construction-
Actuator LevelFlushed
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (17-Jan-2022)
Switch Mounting
Through Hole
Switching Voltage
42V
Switching Current
200mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate