Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.951 |
10+ | $0.874 |
100+ | $0.808 |
250+ | $0.805 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2300045R
Newark Part No.79AK4120
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length6.2mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead
Alternatives for P70-2300045R
1 Product Found
Product Overview
P70-2300045R is an individual SMT spring loaded Pogo pin with peg. It mates with any contact surface, or surface mount contact pads S70 series.
- Surface mount with location peg or PC tail mounting
- 0.24inch free height and 0.19inch working height
- Gold finish on contact area and termination
- Operating temperature range from -40 to 85°C
- 2A current rating
- 30mohm maximum contact resistance
- Brass body
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
6.2mm
Spring Force Working Travel
-
SVHC
Lead
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability