You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H4P-N66-NA-M1
CABLE P-CLIP, NYLON 6.6, NATURAL, 8MM
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- H4P-N66-NA-M1
- Newark Part No.:
- 99AC9264
- Technical Datasheet:
- H4P-N66-NA-M1 Datasheet
Product Range Selector (HP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screw Mount Cable Clamp
- :
- 8mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- -
- :
- 10mm
- :
- -
- :
- HP Series
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 24/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Delivery in 2-4 business days
(UK Stock)
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | $168.32 | |
10+ | $156.35 | |
25+ | $146.11 | |
50+ | $140.98 | |
100+ | $135.85 |
Pricing is unavailable. Please contact customer services.