You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MBT20S
Cable Tie, Stainless Steel, 521 mm, 4.6 mm, 152 mm, 900 N
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- MBT20S
- Newark Part No.:
- 75Y1311
- Product Range
- MBT Series
- Technical Datasheet:
- MBT20S Datasheet
Product Range Selector (MBT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stainless Steel
- :
- -
- :
- 521mm
- :
- 4.6mm
- :
- 152mm
- :
- 900N
- :
- Ball Lock
- :
- MBT Series
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
10+ | $237.43 | |
25+ | $223.36 | |
50+ | $210.87 | |
100+ | $206.18 |
Pricing is unavailable. Please contact customer services.