You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MBT33S-S
Cable Tie, Stainless Steel, 838 mm, 4.6 mm, 254 mm, 900 N
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- MBT33S-S
- Newark Part No.:
- 75Y1318
- Product Range
- MBT Series
- Technical Datasheet:
- MBT33S-S Datasheet
Product Range Selector (MBT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stainless Steel
- :
- -
- :
- 838mm
- :
- 4.6mm
- :
- 254mm
- :
- 900N
- :
- Ball Lock
- :
- MBT Series
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
10+ | $218.15 | |
25+ | $205.24 | |
50+ | $193.76 | |
100+ | $189.45 |
Pricing is unavailable. Please contact customer services.