You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45FC5EI
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- RJ45FC5EI
- Newark Part No.:
- 95K7111
Product Overview
- This keystone RCA connector fits into HellermanTyton keystone jacks and lets you build your own wallplate.
- One USB keyboard, USB mouse, and VGA monitor control two computers
- Max resolution: 2048 x 1536, DDC2B
- Plug-n-Play monitor support
- 3' long molded-in cables to simplify setup
- Compact design features two attached KVM (USB and VGA) cables
- Compatible with PC, MAC and SUN operating platforms
- Supports Windows 2000 or higher, Mac OS 9.0 or higher, Sun Solaris 9 or higher
- No software drivers required - simply connect thecables to the computers
- Computer selection via 6 ft remotecontrollercable that can be placed on your desk for easy reach
- Full Mac keyboard support
- Supports programmable mice
- No power adapter required
- 3 Year Limited Warranty
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Docs (0)
25 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $11.14 | ||
10+ | $9.71 | ||
25+ | $8.96 | ||
100+ | $8.26 | ||
250+ | $7.65 | ||
500+ | $6.92 | ||
1000+ | $6.44 |
Pricing is unavailable. Please contact customer services.