You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF11CZ-10DP-2V(27)

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, DF11 Series

DF11CZ-10DP-2V(27) - Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, DF11 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF11CZ-10DP-2V(27)
Newark Part No.:
49P5073
Product Range
DF11 Series
Also Known As:
543-2050-9-27
See all Technical Docs

Product Range Selector (DF11 Series)

See all from this product range

Product Overview

The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Space-saving on board realized
  • Applicable wire covers wide range
  • ID type Connector achieves connection work
  • 0.5, 2A Rated current
  • 250VAC Rated voltage
  • 250VDC Rated voltage
  • 30, 50 Mating/unmating cycles
  • SMT, THT Mounting style
  • Straight, right angle connector orientation
  • Standard on-board mounting side
  • Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
  • -40 to 85°C Operating temperature

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
10Contacts

:
Surface Mount

:
DF11 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

543-2050-9-27

Available for back order

More stock available to supplier lead times which is approximately 22/02/21

Delivery in 2-4 business days
(UK Stock)

$2.01

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange