You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

HR30-6R-6S(71)

Circular Connector, IP68, HR30 Series, 6 Contacts, PPS (Polyphenylene Sulphide) Body

HR30-6R-6S(71) - Circular Connector, IP68, HR30 Series, 6 Contacts, PPS (Polyphenylene Sulphide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HR30-6R-6S(71)
Newark Part No.:
58M7157
Product Range
HR30 Series
Also Known As:
130-1008-8-71
Technical Datasheet:
HR30-6R-6S(71)   Datasheet
See all Technical Docs

Product Range Selector (HR30 Series)

See all from this product range

Product Overview

The HR30-6R-6S(71) is a 6-position female miniature waterproof Circular Connector with gold plated brass/phosphor bronze contacts and a black PPS insulator. This circular connector comes with a black chloroprene rubber gasket, chromate zinc alloy hexagonal nut and nickel plated phosphor bronze washer. The HR30 series receptacle with bulkhead (rear mount) panel mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 28AWG wire. It features an easy to operate push/pull locks, proprietary clamping method allows clamping the cable by simply tightening the cord ring. Mating portions are polarized to avoid improper mating and connector damage. It features an white index mark on them which is used to quickly align the two interface for proper mating.
  • Small-size with low profile
  • Waterproof construction
  • Push/pull lock
  • Lightweight
  • Clamp structure
  • Easy mating operation
  • Mis-insertion prevention
  • Mating mark
  • 2A Rated current
  • 100VAC, 140VDC Rated voltage
  • 15mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 300VAC Maximum withstanding voltage
  • 1000 Mating/unmating cycles
  • IP68 Protection rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HR30 Series

:
-

:
6Contacts

:
-

:
-

:
PPS (Polyphenylene Sulphide) Body

:
-

:
Phosphor Bronze

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

130-1008-8-71

Available for back order

More stock available to supplier lead times which is approximately 18/01/21

Delivery in 2-4 business days
(UK Stock)

$9.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange