Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-066N1-A-60
Newark Part No.26AM0557
Product RangeU.FL Series
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 5+ | $5.700 |
| 10+ | $5.230 |
| 25+ | $4.910 |
| 50+ | $4.670 |
| 100+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-066N1-A-60
Newark Part No.26AM0557
Product RangeU.FL Series
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Imperial2.4"
Cable Length - Metric60mm
Coaxial Cable Type1.32mm
Impedance50ohm
Jacket ColorGray
Product RangeU.FL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric
60mm
Impedance
50ohm
Product Range
U.FL Series
Cable Length - Imperial
2.4"
Coaxial Cable Type
1.32mm
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate