Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y1T-A-1000
Newark Part No.81AK2025
Product RangeU.FL Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y1T-A-1000
Newark Part No.81AK2025
Product RangeU.FL Series
Technical Datasheet
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Imperial39.37"
Cable Length - Metric1m
Coaxial Cable Type1.13mm
Impedance50ohm
Jacket ColorGray
Product RangeU.FL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
UFL-2LPA-068Y1T-A-1000 is an U.FL series light weight SMT micro coaxial U.FL plug to U.FL plug cable assembly. Application includes wireless LAN equipment (Wi-Fi 6 compatible), Bluetooth equipment, car navigation systems, drones, PDAs, GPS, wireless communication devices, electronic measuring instruments.
- 2.2mm maximum mated height
- Space-saving design, ultra-fine coaxial fluorinated resin cable
- Double-ended cable (solderless connection type)
- 1.13mm cable outer diameter
- Grey color cable
- 39.37inch cable length
- Supports automatic mounting, RF performance (up to 18GHz)
- Clear, tactile lock, using a special tool allows smooth insertion and removal
- Adapter and harnesses at both ends of this series contribute to flexible board design
- 50 ohm nominal impedance, -40 to +105°C operating temperature
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric
1m
Impedance
50ohm
Product Range
U.FL Series
Cable Length - Imperial
39.37"
Coaxial Cable Type
1.13mm
Jacket Color
Gray
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate