You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAB 5100 60

Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket

MAB 5100 60 - Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket
MAB 5100 60 - Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAB 5100 60
Newark Part No.:
06WX5813
Product Range
MAB Series
Technical Datasheet:
MAB 5100 60   Datasheet
See all Technical Docs

Product Overview

The MAB 5100 60 is a 5-contact 60-degree Socket with tin-plated contact, locking screw, solder joint, not shielded. The panel-mounted circular connector with PA 66 contact bearer, PE housing and brass contact. Solder type of termination. Meets DIN 41 524 standard. It features 94V-2 flame-rated contact bearer.
  • Black housing
  • ≤0.34mm² Conductor size
  • 34VAC/DC Rated voltage
  • 4A Rated current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MAB Series

:
Panel Mount Receptacle

:
5Contacts

:
Solder Socket

:
-

:
PE (Polyethylene) Body

:
-

:
Brass

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 04/01/21

Delivery in 2-4 business days
(UK Stock)

$5.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange