You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPIDER 5TX

Ethernet Rail Switch, Entry Level with 5 RJ45 Ports

SPIDER 5TX - Ethernet Rail Switch, Entry Level with 5 RJ45 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPIDER 5TX
Newark Part No.:
44W5274
Also Known As:
943 824-002, 943-824-002
Technical Datasheet:
SPIDER 5TX   Datasheet
See all Technical Docs

Product Information


:
5Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail

:
RJ45 x 5

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The unmanaged Spider 5TX switch is a flexible, cost-effective product since only a Power Over Ethernet (PoE) connection is required to supply power.
  • Cost effective solution for network expansion
  • Variety of media for data transmission
  • Simple installation and deployment
  • Visualisation in network management software
  • IP30 protection
  • Sturdy metal housing design
  • Extended -40 to +70°C temperature range
  • Compact (100 x 25 x 70) design making this suitable for distribution boxes
  • Network status displayed on LEDs

Applications

Test & Measurement, Communications & Networking

Also Known As

943 824-002, 943-824-002

Associated Products

Compare Selected

23 In stock

23 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/08/20

$194.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $194.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.