You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A-16128JFGR - 

Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 304.8 mm, 406 mm, 203 mm, IP66

A-16128JFGR - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 304.8 mm, 406 mm, 203 mm, IP66
A-16128JFGR - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 304.8 mm, 406 mm, 203 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A-16128JFGR
Newark Part No.:
06B5222
Technical Datasheet:
A-16128JFGR   Datasheet
See all Technical Docs

Product Information


:
Wall Mount

:
Fibreglass

:
304.8mm

:
406mm

:
203mm

:
IP66

:
Grey

:
NEMA 3, 3R, 4, 4X, 12, 13

:
12"

:
16"

:
8"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A-16128JFGR is a light gray Solid Cover Enclosure made of fiberglass, with screws. Compression-molded fiberglass material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties. The model 41190 screw-cover enclosures have easily removable covers attached to body with internal plated steel hinges. Cover securely fastens to the body with four captivated type 316 stainless steel cover screws.
  • Fiberglass material is easily punched, drilled, filed or sawed
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Sealing washers are furnished with enclosure

Applications

Industrial

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 13/07/20

$611.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $611.53
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $586.46
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $556.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.