You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A-16128JFGR - 

Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 305 mm, 406 mm, 203 mm, IP66

A-16128JFGR - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 305 mm, 406 mm, 203 mm, IP66
A-16128JFGR - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 305 mm, 406 mm, 203 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A-16128JFGR
Newark Part No.:
06B5222
Technical Datasheet:
A-16128JFGR   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Fibreglass
:
305mm
:
406mm
:
203mm
:
IP66
:
Grey
:
NEMA 3, 3R, 4, 4X, 12, 13
:
12"
:
16"
:
8"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A-16128JFGR is a light gray Solid Cover Enclosure made of fiberglass, with screws. Compression-molded fiberglass material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties. The model 41190 screw-cover enclosures have easily removable covers attached to body with internal plated steel hinges. Cover securely fastens to the body with four captivated type 316 stainless steel cover screws.
  • Fiberglass material is easily punched, drilled, filed or sawed
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Sealing washers are furnished with enclosure

Applications

Industrial

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$585.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $585.33
 
3+ $561.34
 
5+ $532.56