You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A48H3612GQRLP - 

Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 1226 mm, 921 mm, 305 mm, IP66

A48H3612GQRLP - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 1226 mm, 921 mm, 305 mm, IP66
A48H3612GQRLP - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 1226 mm, 921 mm, 305 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A48H3612GQRLP
Newark Part No.:
06B5790
Technical Datasheet:
A48H3612GQRLP   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Fibreglass
:
1226mm
:
921mm
:
305mm
:
IP66
:
Grey
:
NEMA 3, 3R, 4, 4X, 12, 13
:
48.25"
:
36.25"
:
12"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A48H3612GQRLP is a hinge cover Wall-mount Enclosure with grey inside and out fiberglass body. Handle is type 316L stainless steel electro polished. Fiberglass-reinforced material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties. Quick-release latch feature fiberglass-reinforced polyester latches with integral type 316L stainless steel padlocking hasp. Copper-flashed steel collar studs for mounting optional panels and terminal block kits.
  • 8 Quick-release latch
  • Seams are sealed, no holes or knockouts
  • Gasket assures water-tight and dust-tight seal
  • Easily punched, drilled, filed or sawed
  • Data pocket is high-impact thermoplastic

Applications

Industrial

Alternatives for A48H3612GQRLP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $3,253.96  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 09/09/19

$3,655.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,655.14
 
3+ $3,500.26
 
5+ $3,314.40