You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A48H3612GQRLP - 

Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 1.23 m, 921 mm, 305 mm, IP66

A48H3612GQRLP - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 1.23 m, 921 mm, 305 mm, IP66
A48H3612GQRLP - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, 1.23 m, 921 mm, 305 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A48H3612GQRLP
Newark Part No.:
06B5790
Technical Datasheet:
A48H3612GQRLP   Datasheet
See all Technical Docs

Product Information


:
Wall Mount

:
Fibreglass

:
1.23m

:
921mm

:
305mm

:
IP66

:
Grey

:
NEMA 3, 3R, 4, 4X, 12, 13

:
48.3"

:
36.3"

:
12"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A48H3612GQRLP is a hinge cover Wall-mount Enclosure with grey inside and out fiberglass body. Handle is type 316L stainless steel electro polished. Fiberglass-reinforced material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties. Quick-release latch feature fiberglass-reinforced polyester latches with integral type 316L stainless steel padlocking hasp. Copper-flashed steel collar studs for mounting optional panels and terminal block kits.
  • 8 Quick-release latch
  • Seams are sealed, no holes or knockouts
  • Gasket assures water-tight and dust-tight seal
  • Easily punched, drilled, filed or sawed
  • Data pocket is high-impact thermoplastic

Applications

Industrial

Alternatives for A48H3612GQRLP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $3,438.13  

Restricted Item Add

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 27/07/20

$3,820.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,820.03
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $3,658.16
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $3,463.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.