You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVENT HOFFMAN ALDF1212W
Enclosure Accessory, Locking Window, Hoffman Boxes & Enclosures, Steel, 254 mm, 200 mm
- Manufacturer:
- NVENT HOFFMAN NVENT HOFFMAN
- Manufacturer Part No:
- ALDF1212W
- Newark Part No.:
- 27M2071
- Technical Datasheet:
- ALDF1212W Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Locking Window
- :
- Hoffman Boxes & Enclosures
- :
- Steel
- :
- -
- :
- 254mm
- :
- 200mm
- :
- -
Technical Documents (1)
1 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 10-15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.