You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EXE12212090 - 

Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fibreglass, 122 mm, 120 mm, 90 mm, IP66

EXE12212090 - Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fibreglass, 122 mm, 120 mm, 90 mm, IP66
EXE12212090 - Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fibreglass, 122 mm, 120 mm, 90 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EXE12212090
Newark Part No.:
26X9672
Technical Datasheet:
EXE12212090   Datasheet
See all Technical Docs

Product Information

:
Industrial
:
Fibreglass
:
122mm
:
120mm
:
90mm
:
IP66
:
Black
:
NEMA 4, 4X, 12
:
4.8"
:
4.72"
:
3.54"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$179.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $179.92
 
3+ $172.42
 
5+ $164.93