You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Q-1289PCDCC - 

Plastic Enclosure, IP67, NEMA 4, 4X, 6, 12, 13, Wall Mount, ABS, Polycarbonate, 113 mm, 73 mm

Q-1289PCDCC - Plastic Enclosure, IP67, NEMA 4, 4X, 6, 12, 13, Wall Mount, ABS, Polycarbonate, 113 mm, 73 mm
Q-1289PCDCC - Plastic Enclosure, IP67, NEMA 4, 4X, 6, 12, 13, Wall Mount, ABS, Polycarbonate, 113 mm, 73 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Q-1289PCDCC
Newark Part No.:
06B9663
Technical Datasheet:
Q-1289PCDCC   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS, Polycarbonate
:
113mm
:
73mm
:
79mm
:
IP67
:
Grey
:
NEMA 4, 4X, 6, 12, 13
:
4.45"
:
2.87"
:
3.11"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q-1289PCDCC is a QLINE D Enclosure made of polycarbonate. It has contoured bodies with flush cover screws for an attractive, contemporary appearance. It is tough as well as stylish and is functional in corrosive environments and can withstand occasional submersion. Cover screws protected by removable caps that are aesthetic and provide tamper resistance. It is finished with light-grey (RAL 7035) inside and out, optional panels are steel plated.
  • IP67, NEMA/EEMAC-4, 4X, 6, 12, 13 Protection rating
  • Impact-resistant
  • Polycarbonate material is easily punched, drilled, filed or sawed
  • Straight side walls permit ganging of multiple enclosures
  • Mounting holes moulded directly adjacent to cover screws
  • Moulded internal pads for mounting optional panels, rails and other components
  • Panel mounting feature on both body and cover
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Screws provided for mounting optional panel
  • Halogen-free

Applications

Industrial

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$71.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $71.64
 
3+ $68.66
 
5+ $65.67