You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FND1614-M5

Ring Tongue Terminal, M5, #10, 14 AWG, FND Series, Blue

FND1614-M5 - Ring Tongue Terminal, M5, #10, 14 AWG, FND Series, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FND1614-M5
Newark Part No.:
44F060
Product Range
FND Series
Technical Datasheet:
FND1614-M5   Datasheet
See all Technical Docs

Product Range Selector (FND Series)

See all from this product range

Product Overview

The FND1614-M5 is a Ring Tongue Terminal with blue nylon-insulated terminal and nylon over extra copper support sleeve. This FND series terminal features #10 stud/tab size, supports crimp termination and accepts 16 to 14AWG wire.
  • 105°C Temperature rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M5

:
#10

:
14AWG

:
-

:
FND Series

:
Blue

:
Nylon 6.6 (Polyamide 6.6)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

17 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$52.18

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $43.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $38.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $33.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $31.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange