Pressure Sensors & Switches

The Pressure Is On. The Answer Is Here.

Rely on Honeywell pressure switches to perform in critical applications that experience performance spikes and other extreme conditions. These switches sense a change in the pressure and open or close an electrical circuit when the designated set point is reached. Honeywell’s portfolio includes standard pressure switches as well as aerospace pressure switches.

If your application calls for pressure sensors, Honeywell has a complete range of amplified and compensated pressure measurement solutions. Whether it is board mount pressure sensors or heavy duty pressure transducers, there is a choice of ports, connectors, outputs and pressure ranges. These transducers can be configured to meet the needs of your application.

From medical applications to industrial needs and everything in between, Newark & Honeywell have the right pressure switch or sensor solution. We are always working harder, no matter the situation…or the pressure!

Browse Pressure Sensors

Browse Pressure Switches

Applications

Medical

Machinery

Aerospace

Oil & Gas

Transportation

HVAC

Featured Pressure Sensors

PX3 Series

Provides the most comprehensive, clear and meaningful indication of the sensor’s true measurement performance over a specified temperature range. The small error rate promotes system uptime and efficiency.

Start Shopping and View the Datasheets

ASDX Series

Fully calibrated and temperature compensated with on-board ASIC designed to provide digital correction of sensor offset, sensitivity, temperature coefficients, and non-linearity.

Start Shopping and View the Datasheets

NSC Series

Allows customers the flexibility of sensor self-calibration. Industryleading long-term stability minimizes system calibration needs and maximizes system performance.

Start Shopping and View the Datasheets

TBP Series

Package size of 7 mm x 7 mm is very small when compared to most board mount pressure sensors, occupies less space on the PCB (printed circuit board) and typically allows for easy placement on crowded PCBs or in small devices.

Start Shopping and View the Datasheets

NBP Series

Cost-effective, robust, & compact pressure sensing solution with a variety of options that meets your specific application needs.

Start Shopping and View the Datasheets

26PC Series

Gage pressure sensing performance in miniature package with enhanced reliability. Sensing technology designed to use specialized piezoresistive micro-machined sensing element.

Start Shopping and View the Datasheets

Featured Pressure Switches

Low Pressure LE Series

Low pressure switches that extend equipment uptime and life, provide resistance to corrosion, reduce service costs, and protect equipment and operators. These switches feature a long-life cycle rating up to 1 million.

Start Shopping and View the Datasheets

Low Pressure LP Series

Easily customizable, durable, & reliable electromechanical low pressure on/off switches. They feature gold contacts with a 3.5 psi to 150 psi set point range (factory set or field adjustable) and a long-life cycle rating up to 2 million.

Start Shopping and View the Datasheets

High Pressure HP Series

High pressure switches that extend equipment uptime and life, provide resistance to corrosion, reduce service costs, and protect equipment and operators. These switches feature a long-life cycle rating up to 2 million.

Start Shopping and View the Datasheets

5000 Series

Design benefits include durable construction, compact size, and enhanced set-point integrity. Applications include engine air cleaners, fuel filters, generators/compressors, and more.

Start Shopping and View the Datasheets