You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

020017 14

Panel Mount Timer, Hour Meter, Hobbs, 108 VAC, 132 VAC, 0 s, 99999.9 h

020017 14 - Panel Mount Timer, Hour Meter, Hobbs, 108 VAC, 132 VAC, 0 s, 99999.9 h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
020017 14
Newark Part No.:
64K2418
Product Range
20000 Series
Technical Datasheet:
020017 14   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
108VAC

:
132VAC

:
0s

:
99999.9h

:
-

:
-

:
20000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 020017 14 is a 108 to 132VAC Deluxe AC Hour Meter with round 3-screws. The meter with shock-resistant tamper-proof polycarbonate case and glass lens, single phase synchronous permanently lubricated motor and 1/4-inch blade terminals. To ensure our high standards of quality, all parts are in-process inspected. Every meter must pass 100% function and timing accuracy tests. The deluxe AC meter is an also totally sealed and benefit from an uncommon design which integrates the motor and frame into one substructure.
  • Totally sealed
  • Automatic recycle to zero

Applications

Sensing & Instrumentation, Test & Measurement, Maintenance & Repair, Automation & Process Control

Best Seller

55 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$243.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $243.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $218.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $210.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $200.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $193.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange