You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
076072 00000150 01
Pressure Switch, 5000 Series, 1/8"-27 NPT, 14 psi, 24 psi, SPDT, Stud, Screw
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 076072 00000150 01
- Newark Part No.:
- 10M5307
- Product Range
- 5000 Series
- Technical Datasheet:
- 076072 00000150 01 Datasheet
Product Range Selector (5000 Series)
See all from this product rangeProduct Overview
- 150psi for 0.5 to 24psi and 250psi for 25 to 150psi set point range operating pressures
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1/8"-27 NPT
- :
- 14psi
- :
- 24psi
- :
- SPDT
- :
- Stud
- :
- Screw
- :
- 6V
- :
- 15A
- :
- 5000 Series
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
25+ | $60.51 | |
50+ | $58.15 | |
100+ | $55.46 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.