You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

12TS15-7

Toggle Switch, (On)-Off-(On), DPDT, Non Illuminated, TS Series, 20 A, Panel Mount

12TS15-7 - Toggle Switch, (On)-Off-(On), DPDT, Non Illuminated, TS Series, 20 A, Panel Mount
12TS15-7 - Toggle Switch, (On)-Off-(On), DPDT, Non Illuminated, TS Series, 20 A, Panel Mount
12TS15-7 - Toggle Switch, (On)-Off-(On), DPDT, Non Illuminated, TS Series, 20 A, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
12TS15-7
Newark Part No.:
23F2148
Product Range
TS Series
Technical Datasheet:
12TS15-7   Datasheet
See all Technical Docs

Product Range Selector (TS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
(On)-Off-(On)

:
DPDT

:
Non Illuminated

:
TS Series

:
Panel Mount

:
20A

:
277V

:
Screw

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 12TS15-7 is a double-pole double-throw (DPDT) Toggle Switch with standard lever and screw terminals. The MICRO SWITCH™ TS series switch comes with bright nickel lever and 15/32-inch bushing mounting. It is an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished.
  • 3-position action
  • -54 to 71°C Operating temperature range

Applications

Industrial, Maintenance & Repair, Defence, Military & Aerospace, Agriculture, Automation & Process Control, Medical, Sensing & Instrumentation

Warnings

Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Best Seller

78 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$21.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $19.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $14.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange