You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

2TL1-3

Toggle Switch, On-On, DPDT, Non Illuminated, TL Series, 20 A, Panel Mount

2TL1-3 - Toggle Switch, On-On, DPDT, Non Illuminated, TL Series, 20 A, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
2TL1-3
Newark Part No.:
23F1979
Product Range
TL Series
Technical Datasheet:
2TL1-3   Datasheet
See all Technical Docs

Product Range Selector (TL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-On

:
DPDT

:
Non Illuminated

:
TL Series

:
Panel Mount

:
20A

:
277V

:
Screw

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The 2TL1-3 is a double-pole double-throw (DPDT) 2-position panel-mount military-grade Toggle Switch with ON-ON function and screw terminations. This MICRO SWITCH™ TL series switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-Unlock toggle levers prevent accidental operation, the lever must be pulled approximately 2.3mm to change positions. The quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. This TL series toggle is well-suited for many military and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
  • Qualified to MIL-DTL-3950
  • Environment-proof sealing
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • Innovative product design
  • Robust construction

Applications

Industrial, Defence, Military & Aerospace, Commercial, Test & Measurement, Agriculture, Automation & Process Control, Medical

Best Seller

348 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$36.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $31.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $25.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $24.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $23.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $22.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange