You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

381N-25K

Rotary Potentiometer, Conductive Plastic, 25 kohm, 1 Turns, Linear, 1 W, ± 10%, 381 Series

HONEYWELL 381N-25K
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
381N-25K
Newark Part No.:
01F1407
Product Range
381 Series
Technical Datasheet:
381N-25K   Datasheet
See all Technical Docs

Product Range Selector (381 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25kohm

:
1Turns

:
Linear

:
1W

:
± 10%

:
381 Series

:
-

:
3.18mm

:
1

:
Screwdriver Slot

:
19.05mm

:
Conductive Plastic

:
-40°C

:
120°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --