You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

53C31MEG

Rotary Potentiometer, Conductive Plastic, 1 Mohm, 1 Turns, Linear, 2 W, ± 10%, 53 Series

53C31MEG - Rotary Potentiometer, Conductive Plastic, 1 Mohm, 1 Turns, Linear, 2 W, ± 10%, 53 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
53C31MEG
Newark Part No.:
96B7653
Product Range
53 Series
Technical Datasheet:
53C31MEG   Datasheet
See all Technical Docs

Product Range Selector (53 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mohm

:
1Turns

:
Linear

:
2W

:
± 10%

:
53 Series

:
Panel Mount

:
6.35mm

:
1

:
Screwdriver Slot

:
22.23mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 53C31MEG is a Rotary Potentiometer with a conductive plastic element and solder lug terminals. The 53 series industrial potentiometer is an economical potentiometer made with a rugged construction. It offers a 2W power rating. It is available in a special construction that accepts a rotary switch (purchased separately). This potentiometer comes with robust nickel-plated brass shaft and bushings. It features linear taper and converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. Offers extensive temperature range and infinite resolution. It is designed to provide precision position measurement.
  • Standard bushing
  • Slotted shaft ending
  • 25000 cycles Rotational life
  • 312° Mechanical rotation
  • -55 to 120°C Operating temperature range
Best Seller

14 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$15.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange