You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

53C350K

Rotary Potentiometer, Conductive Plastic, 50 kohm, 1 Turns, Linear, 2 W, ± 10%, 53 Series

53C350K - Rotary Potentiometer, Conductive Plastic, 50 kohm, 1 Turns, Linear, 2 W, ± 10%, 53 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
53C350K
Newark Part No.:
95F5082
Product Range
53 Series
Technical Datasheet:
53C350K   Datasheet
See all Technical Docs

Product Range Selector (53 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50kohm

:
1Turns

:
Linear

:
2W

:
± 10%

:
53 Series

:
Panel Mount

:
6.35mm

:
1

:
Screwdriver Slot

:
22.23mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The 53C350K is a 50kΩ 2W 1-turn 1-gang panel-mounting industrial Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer offers low contact resistance variation and a long rotational life.
  • Unassembled mounting hardware
  • Tapers creates flexibility in output signal profile
  • 25000-cycle Rotational life
  • -55 to 120°C Operating temperature range

Warnings

Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

No Longer Available

$28.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28.14
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $24.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $21.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $20.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.39
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $17.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange