You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

73JB1K

Rotary Potentiometer, Wirewound, 1 kohm, 10 Turns, Linear, 2 W, ± 5%, 73 Series

73JB1K - Rotary Potentiometer, Wirewound, 1 kohm, 10 Turns, Linear, 2 W, ± 5%, 73 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
73JB1K
Newark Part No.:
04F5868
Product Range
73 Series
Technical Datasheet:
73JB1K   Datasheet
See all Technical Docs

Product Range Selector (73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
10Turns

:
Linear

:
2W

:
± 5%

:
73 Series

:
Panel Mount

:
6.35mm

:
1

:
Screwdriver Slot

:
20.62mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 73 series Rotary Potentiometer made with a wire-wound element. It converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial and medical applications. It is a compact rugged thick-film device that uses either conductive plastic element. Developed for potential military applications, the proprietary conductive plastic offers extensive temperature range and infinite resolution and is designed to provide precision position measurement.
  • Nickel-plated brass shaft and bushings
  • Linear taper
  • 2W Power rating
  • 10-turn Construction

12 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$106.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $106.26
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $94.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $88.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $84.47
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $81.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $77.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange