You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AML21FBE2CC
Pushbutton Switch, AML21 Series, 4PDT, Momentary, Rectangular
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- AML21FBE2CC
- Newark Part No.:
- 38B2648
- Product Range
- AML21 Series
- Technical Datasheet:
- AML21FBE2CC Datasheet
Product Range Selector (AML21 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- AML21 Series
- :
- 4PDT
- :
- 3A
- :
- 125V
- :
- Momentary
- :
- Rectangular
- :
- 3A
- :
- 125V
- :
- 2A
- :
- 24V
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- 19.1mm x 29mm
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
Quantity | Price | Your Price |
---|---|---|
100+ | $175.19 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.