You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AML22CBR2BA
Pushbutton Switch, AML22 Series, SPDT, Momentary, Square
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- AML22CBR2BA
- Newark Part No.:
- 50B5423
- Product Range
- AML22 Series
- Technical Datasheet:
- AML22CBR2BA Datasheet
Product Range Selector (AML22 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- AML22 Series
- :
- SPDT
- :
- 3A
- :
- 125V
- :
- Momentary
- :
- Square
- :
- 24V
- :
- 100mA
- :
- 125V
- :
- 100mA
- :
- 125V
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Green
- :
- 19.1mm x 19.1mm
Technical Documents (1)
Product Overview
- UL recognized
- CSA certified
- Lamp circuit independent of switch circuit
Applications
Industrial
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $172.24 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.