You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BZ-2RQ66

Microswitch, Standard, Overtravel Plunger, SPDT, Screw, 15 A, 250 VDC

BZ-2RQ66 - Microswitch, Standard, Overtravel Plunger, SPDT, Screw, 15 A, 250 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZ-2RQ66
Newark Part No.:
04M8391
Product Range
BZ Series
Technical Datasheet:
BZ-2RQ66   Datasheet
See all Technical Docs

Product Range Selector (BZ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Overtravel Plunger

:
SPDT

:
Screw

:
15A

:
250VDC

:
BZ Series

:
600VAC

:
3.61N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The BZ-2RQ66 is a MICRO SWITCH™ single-pole double-throw Basic Switch with over-travel plunger actuator style, standard type, 3.61N maximum operating force and screw terminal. Used for simple or precision On/Off application needs.
  • Accepted world-wide standard
  • Low operating force and differential travel
  • Long mechanical life up to 20000000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Silver contact
  • General purpose phenolic housing

Applications

Industrial, Test & Measurement, Medical, HVAC

Best Seller

14 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$54.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $54.26
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $45.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $43.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $40.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $38.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $37.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange