You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BZ-3RW822T

Microswitch, Standard, Roller Lever, SPDT, Screw, 15 A

BZ-3RW822T - Microswitch, Standard, Roller Lever, SPDT, Screw, 15 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZ-3RW822T
Newark Part No.:
38B4377
Technical Datasheet:
BZ-3RW822T   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Roller Lever

:
SPDT

:
Screw

:
15A

:
-

:
-

:
250VAC

:
1.81N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The BZ-3RW822T is a MICRO SWITCH™ Snap-action Switch with roller lever actuator, silver contacts and screw termination. It is used for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Operating in extreme temperatures
  • UL, CSA, ENEC and CE Certified
  • Tight hysteresis/differential travel
  • Variants for extreme conditions
  • Enhanced performance
  • Easy installation reduces overall cost

Applications

Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC

25 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$34.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $28.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $27.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $25.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $24.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $23.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange