You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CSLA2DH

Current Sensor, CSLA series, Linear, -235A to 235A, Sink, Source Output, 6 Vdc to 12 Vdc

HONEYWELL CSLA2DH
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
CSLA2DH
Newark Part No.:
16M2415
Product Range
CSLA Series
Technical Datasheet:
CSLA2DH   Datasheet
See all Technical Docs

Product Range Selector (CSLA Series)

See all from this product range

Product Overview

The CSLA series Linear Current Sensor incorporates 91SS12-2 and SS94A1 linear output hall-effect transducter (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375-inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric.
  • Linear output
  • AC or DC current sensing
  • Through-hole design
  • Fast response time
  • Output voltage isolation from input
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Adjustable performance and built-in temperature compensation assures reliable operation
  • Accurate sensing

Applications

Sensing & Instrumentation, Robotics, Communications & Networking, Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Source

:
6V

:
12V

:
-235A to 235A

:
-235A to 235A

:
3µs

:
-

:
CSLA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 25/04/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$33.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $85.39
$33.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $75.65
$33.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $72.10
$33.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $69.70
$33.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --