You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSLW6B1 - 

Current Sensor, CSLW Series, Open Loop-1A to 1A, Sink, Source Output, 4.5 Vdc to 10.5 Vdc

CSLW6B1 - Current Sensor, CSLW Series, Open Loop-1A to 1A, Sink, Source Output, 4.5 Vdc to 10.5 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
CSLW6B1
Newark Part No.:
62M4098
Product Range
CSL Series
Availability:
New product

Product Information

:
Sink / Source
:
4.5
:
10.5
:
-1A to 1A
:
-1A to 1A
:
3
:
-
:
CSL Series
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSLW6B1 is a miniature wired open-loop Current Sensor for increased sensitivity. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor, flux collector and wire coil comprises the current sensor assembly. These sensors are ratiometric.
  • Wired Open-loop Design with Multiple Turns for Increased Sensitivity
  • AC or DC Current Sensing
  • Linear Ratiometric Output
  • Current Sinking or Sourcing Output for Interfacing Flexibility
  • Low Insertion Loss
  • Fast Response Time
  • Compact Size for Applications with Limited Space
  • Accurate, Low-Cost Sensing
  • Minimum Energy Dissipation
  • Maximum Current Limited only by Conductor Size
  • Maximum Current Limited only by Conductor Size
  • Built-in Temperature Compensation Promotes Reliable Operation

Applications

Sensing & Instrumentation, Power Management, Automotive, Automation & Process Control

Alternatives for CSLW6B1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $26.90   5+ $22.73   10+ $21.48   25+ $20.13   50+ $19.29   100+ $18.53   250+ $17.68   More Pricing...

Restricted Item Add

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.