| Quantity | Price |
|---|---|
| 100+ | $71.740 |
| 250+ | $71.700 |
Product Information
Product Overview
The HEL-707-U-1-12-00 is a 2-wire thin film platinum RTD designed to monitor or control critical temperatures in industrial applications. It provides a linear change in resistance versus temperature, combining high linearity, stability, accuracy and wide temperature range. These fully-assembled elements are ready-to-use in probe assemblies without the need for fragile splices to extension leads. This product is manufactured using a thin layer of platinum deposited on an alumina substrate and is laser trimmed to a resistance interchangeability of a standard ±0.2% or optional ±0.1%. The sensor chip is then glassed, wired and potted or ceramic fired to result in a cylindrical alumina package with either TFE PTFE or fiberglass-insulated lead wires.
- Wide temperature range
- Interchangeable
- Accurate
- Linear resistance vs. temperature
- Fast response
- Laser trimmed
- Ready-to-use, fully assembled elements
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Component with Leads
-75°C
1kohm
-
-
12"
2-Wire
No SVHC (07-Jul-2017)
-
540°C
Platinum
-
305mm
Wire Leaded
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate