You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL RTY360LVNBA
Hall Effect Position Sensor, RTY Series, Rotary, 360°, 5 Vdc, Ratiometric Output
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- RTY360LVNBA
- Newark Part No.:
- 17X0393
- Product Range
- RTY Series
- Technical Datasheet:
- RTY360LVNBA Datasheet
Product Range Selector (RTY Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- Connector
- :
- Flange Mount
- :
- Ratiometric
- :
- 500mV
- :
- 4ms
- :
- RTY Series
Technical Documents (2)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
50+ | $152.22 | |
100+ | $150.46 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.