You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZW10E90FW1
Microswitch, Subminiature, Roller Lever, SPDT, Wire Leaded, 100 mA
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- ZW10E90FW1
- Newark Part No.:
- 86C1708
- Product Range
- ZW Series
- Technical Datasheet:
- ZW10E90FW1 Datasheet
Product Range Selector (ZW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Subminiature
- :
- Roller Lever
- :
- SPDT
- :
- Wire Leaded
- :
- 100mA
- :
- ZW Series
- :
- 250VAC
- :
- 2.29ozf
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Polycarbonate housing
- Subminiature 9mm(H) x 6.4mm(W) x 19.8mm(L)
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry options
- Choice of 0.1A or 5A ratings
- Choice of actuation, termination and operating characteristics
- IP67 Sealed construction
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Sensing & Instrumentation, Computers & Computer Peripherals
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each