Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5260S
Newark Part No.83F5300
Product RangeHBL Series
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.970 |
| 25+ | $168.400 |
| 50+ | $155.450 |
| 100+ | $136.020 |
| 250+ | $126.310 |
Price for:Each
Minimum: 1
Multiple: 1
$199.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5260S
Newark Part No.83F5300
Product RangeHBL Series
Product RangeHBL Series
Suppressor TypeOutlet Strip
No. of Outlets2Outlets
Outlet TypeNEMA 5-15R
Output Current15A
Peak Surge Current13kA
SVHCLead
Technical Specifications
Product Range
HBL Series
No. of Outlets
2Outlets
Output Current
15A
SVHC
Lead
Suppressor Type
Outlet Strip
Outlet Type
NEMA 5-15R
Peak Surge Current
13kA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate