Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerICEL BY NICHICON
Manufacturer Part NoMABA013750KIL
Newark Part No.78AH4801
Product RangeMAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerICEL BY NICHICON
Manufacturer Part NoMABA013750KIL
Newark Part No.78AH4801
Product RangeMAB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.75µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)400V
Capacitor TerminalsPC Pin
Lead Spacing39.5mm
dv/dt Rating70V/µs
Product Diameter-
Product Height26mm
Product RangeMAB Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.75µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
dv/dt Rating
70V/µs
Product Height
26mm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
400V
Lead Spacing
39.5mm
Product Diameter
-
Product Range
MAB Series
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate